Multicomp ABS8

Diode Rectifier Bridge Single 800V 0.8A 4-Pin Case ABS8
$ 0.02
Datasheet

Price and Stock

DistributorSKUMinPkg
VericalABS813,8972500
NewarkABS813,8971Cut Tape
FarnellABS813,89720KCut Tape
3h
element14 APACABS813,89720KCut Tape
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Multicomp ABS8.

element14 APAC

Datasheet3 pages11 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Multicomp ABS8 provided by its distributors.

Diode Rectifier Bridge Single 800V 0.8A 4-Pin Case ABS8
BRIDGE RECTIFIER, SINGLE PHASE, 1A, 800V; BRIDGE RECTIFIER, SINGLE PHASE, 1A, 800V, ABS; No. of Phases: Single Phase; Repetitive Peak Reverse Voltage: 800V; Average Forward Current: 800mA; Bridge Rectifier Case Style: SMD; N
Bridge Rectifier, Single Phase, 1A, 800V, Abs; No. De Fases:Único; Tensión Inversa Repetitiva Vrrm, Máx.:800V; Corriente Directa If(Av):800Ma; Tipo De Rectificador De Puente:Montaje Superficial (Smd); Tensión Directa Vf Máx.:1.1V |Multicomp Pro ABS8

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • NELTRON INDUSTRIAL CO LTD
  • PRO Power SPC
  • FREEPORT RESOURCES ENTERPRISES CORP
  • Multicomp VOLTREX
  • MULTICOMP / PARTNER STOCK
  • MULTICOMP(RoHS)
  • Microdiode Electronics
  • MULTICOMP (MC)
  • Multicomp [SPC]