Mueller BU-60G

Test Connector, Gold Plated Alligator Clip, 10A, Solder Crimp, Bu Series
$ 1.014
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-60G.

Newark

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-12.54%

Descriptions

Descriptions of Mueller BU-60G provided by its distributors.

TEST CONNECTOR, GOLD PLATED ALLIGATOR CLIP, 10A, SOLDER CRIMP, BU SERIES
Mueller BU-60G Alligator Clip Gold 7.9mm Clamp Range 50mm Length
Conn Alligator Clip Crimp/Solder ST Cable Mount 1 Port Bulk
GATOR CLIP STEEL NON-INSUL 10A
Gold plated Steel clip- 10 amp
Alligator Clip, 8Mm, 10A; Connector Type:Alligator Clip; Current Rating:10A; Jaw Opening Max:8Mm; Insulator Colour:-; Product Range:-; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mueller Electric BU-60G.

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-60G.
  • BU60G
  • BU60G.