onsemi SN74LS26DR2

NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
$ 0.099
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SN74LS26DR2.

IHS

Datasheet2 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.634
$ 0.634
Stock
87,978
616,220
616,220
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
-
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
28 ns
32 ns
32 ns
Low Level Output Current
-
0 A
0 A
High Level Output Current
-
-8 mA
-8 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 10 months ago)

Descriptions

Descriptions of onsemi SN74LS26DR2 provided by its distributors.

NAND Gate 4-Element 2-IN Bipolar 14-Pin SOIC T/R
NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd