onsemi MC74HC20N

NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC20N.

IHS

Datasheet3 pages25 years ago

Inventory History

3 month trend:
+275%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.289
$ 0.289
Stock
3,934
402,390
402,390
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
27 ns
24 ns
24 ns
Low Level Output Current
4 mA
5.2 mA
5.2 mA
High Level Output Current
-
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
2 µA
2 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date1999-07-31
LTD Date2000-01-31

Descriptions

Descriptions of onsemi MC74HC20N provided by its distributors.

NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14
Dual 4-Input NAND, HC-CMOS, 14 Pin, Plastic, DIP
IC GATE NAND 2CH 4-INP SOEIAJ-14
74HC20N MOT DC93

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd