onsemi MC74HC02AN

Hc/uh Series, Quad 2-INPUT Nor Gate, PDIP14, Plastic, DIP-14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC02AN.

IHS

Datasheet8 pages19 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1989-07-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Descriptions

Descriptions of onsemi MC74HC02AN provided by its distributors.

Hc/uh Series, Quad 2-INPUT Nor Gate, PDIP14, Plastic, DIP-14
IC NOR GATE 4-ELMNT 2-IN CMOS 14-PIN PDIP
IC GATE NOR 2 INPUT QUAD 14DIL
74HC CMOS, 74HC02, DIP14, 6V; Logic IC Function:Quad 2-Input Positive NOR Gate; Logic IC Family:HC; Logic IC Base Number:7402; Voltage, Supply Min:2V; Voltage, Supply Max:6V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:74; IC Generic Number:74HC02; Logic Function Number:02; No. of Gates:4; No. of Inputs:2; No. of Pins:14; Supply Voltage:6V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC 74 HC 02 AN
  • MC74HC02AN.