Motorola MC14553BCPD

4000/14000/40000 Series Syn Negative Edge Triggered 12-BIT Up Decade Counter PDIP16
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
North Star MicroNS-MC14553BCPDContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola MC14553BCPD.

IHS

Datasheet8 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 4.71
Stock
0
92,377
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
16
Logic Function
-
Counter
Direction
Up
Up
Number of Elements
-
1
Number of Bits per Element
-
4
Reset
-
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
-
3.5 MHz
Min Supply Voltage
3 V
5 V
Max Supply Voltage
18 V
15 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola MC14553BCPD provided by its distributors.

4000/14000/40000 SERIES SYN NEGATIVE EDGE TRIGGERED 12-BIT UP DECADE COUNTER PDIP16

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc