Motorola 54LS163A/BFAJC

Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16
Obsolete
Datasheet

Price and Stock

DistributorSKUMinPkg
Freelance Electronics54LS163A/BFAJC102
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Motorola 54LS163A/BFAJC.

IHS

Datasheet6 pages0 years ago

Alternate Parts

Price @ 1000
$ 33.07
Stock
102
90,877
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
-
16
Logic Function
-
Counter
Direction
Up
Unidirectional
Number of Elements
-
1
Number of Bits per Element
-
-
Reset
-
-
Clock Edge Trigger Type
Positive Edge
-
Frequency
25 MHz
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Motorola 54LS163A/BFAJC provided by its distributors.

Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16

Manufacturer Aliases

Motorola has several brands around the world that distributors may use as alternate names. Motorola may also be known as the following names:

  • MOT
  • MOTO
  • MOTOROL
  • MOTOROLA INC
  • MOTORO
  • MOTORLA
  • MOTOROLLA
  • MOTOROLA SEMICONDUCTOR
  • MOTOROLA SEMICONDUCTOR PRODUCTS
  • MOTROLA
  • MTO
  • MOTOTOLA
  • MOTOROAL
  • MOTORL
  • Motorola Incorporated
  • MOTOROTA
  • MOT/PHI
  • MOTOROLA TWO WAY
  • MOT MOTOROLA
  • MOTOROLA CORP
  • MOROTOLA
  • Motorola Mobility LLC
  • MTRLA
  • MOTOROLA SEMICONDUCTORS
  • Motorola Solutions Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 54LS163ABFAJC