What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi 2N2907A

PNP Single 3 e0 Bipolar (BJT) Transistor 0.6A 0.4W 200MHz 175C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 2N2907A.

IHS

Datasheet3 pages14 years ago
Datasheet1 page16 years ago
Datasheet6 pages16 years ago
Datasheet4 pages17 years ago
Datasheet1 page0 years ago
Datasheet6 pages0 years ago
Datasheet12 pages25 years ago
Datasheet3 pages25 years ago
Datasheet2 pages27 years ago

B+D Enterprises

Alternate Parts

Price @ 1000
$ 0.61
$ 0.61
Stock
51,221
565,201
565,201
Authorized Distributors
0
2
2
Mount
-
Through Hole
Through Hole
Case/Package
TO-18
TO-18
TO-18
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
60 V
60 V
Max Collector Current
600 mA
600 mA
600 mA
Transition Frequency
200 MHz
200 MHz
200 MHz
Collector Emitter Saturation Voltage
1.6 V
1.6 V
1.6 V
hFE Min
50
50
50
Power Dissipation
1.2 W
1.8 W
1.8 W

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date1969-04-20
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2015-10-12
LTD Date2015-12-10

Descriptions

Descriptions of onsemi 2N2907A provided by its distributors.

PNP Single 3 e0 Bipolar (BJT) Transistor 0.6A 0.4W 200MHz 175C
Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18
Transistor 2N2907A PNP General Purpose
Bipolar Transistors - BJT BJTs
DIE TRANS PNP MED PWR GEN PURP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2 N 2907 A
  • 2N2907 A
  • 2N2907/A
  • 2N2907A#
  • 2N2907A##
  • 2N2907A$
  • 2N2907A$$
  • 2N2907A.
  • 2N2907A@@@