Monolithic Power Systems MP3306EG-LF-P

LED DRVR Boost 1-CH Analog/PWM 30V 1.8A 12-Pin QFN
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP3306EG-LF-P.

Monolithic Power Systems

Datasheet13 pages3 years ago

IHS

Augswan

Future Electronics

Inventory History

3 month trend:
-0.12%

CAD Models

Download Monolithic Power Systems MP3306EG-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTPS61081DRCTG4
27V, 1.2A switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Texas InstrumentsTPS61080DRCTG4
27V, 500mA switch, 1.2MHz boost converter with integrated power diode 10-VSON -40 to 85
Texas InstrumentsTPS61058DRCR
High Power Single Cell White LED Driver with 1.1A Switch, in 3x3 QFN 10-VSON -40 to 85
Texas InstrumentsTPS61059DRCT
High Power Single Cell White LED Driver with 1.5A Switch, in 3x3 QFN 10-VSON -40 to 85
Texas InstrumentsTPS61140DRCT
Drivers- LED Drivers Dual, 700mA Switch, 1.2MHz Boost Cnvrtr
Texas InstrumentsTCA6507RUER
7-bit 1.65- to 5.5-V I2C/SMBus LED driver with intensity control, shutdown & config registers 12-X2QFN

Descriptions

Descriptions of Monolithic Power Systems MP3306EG-LF-P provided by its distributors.

LED DRVR Boost 1-CH Analog/PWM 30V 1.8A 12-Pin QFN
3V to 12V Synchronous Boost WLED with Integrated Disconnect FET
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.8A
12V PWM,Analog Step-Up (Boost) 1.8A 1 3V 30V QFN
IC LED DRIVER / 30V, 700kHz Synchronous Step-Up White LED Driver
LED Lighting Drivers 30V WLED Driver with Int Disconnect FET
Cut Tape (CT) Step-Up (Boost) Analog PWM Surface Mount led driver 1.8A Switch 12V 690kHz -40C~125C TJ
LED DRIVER, SYNC BOOST, 690KHZ, QFN-12;
IC LED DRVR RGLTR PWM 1.8A 12QFN
发光二极管驱动器, 同步升压, 690KHZ, QFN-12;
LED DRIVER, SYNC BOOST, 690KHZ, QFN-12; Topology:Synchronous Boost (Step Up); LED Driver Type:-; Input Voltage Min:3V; Input Voltage Max:12V; Output Voltage Max:30V; Output Current Max:-; Switching Frequency Typ:690kHz RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS