Molex 95503-2884

Conn Modular Jack Receptacle 8 POS 1.27mm Solder ST Through Hole 8 Terminal Single Port Tray
$ 0.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 95503-2884.

element14 APAC

Datasheet7 pages5 years ago

Sager Electronics

HQonline

JRH Electronics

Molex

Inventory History

3 month trend:
-6.40%

CAD Models

Download Molex 95503-2884 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Modular Jack, Vertical, Top Entry, Through Hole, 8/8, High Profile, no Ribs, Tray
Modular Connector, Modular Jack, 1 x 1 (Port), 6P6C, Cat3, Panel Mount, Through Hole Mount
Modular Connectors / Ethernet Connectors ModJack 125 Flgls LoPro W/O Clip 8/2
TE Connectivity556416-2
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
TE Connectivity / AMP520257-2
Conn Modular Jack RCP 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Automotive Cat 3
TE Connectivity5520257-2
TE Connectivity 5520257-2 Modular Connector RJ22 Jack Female 4P4C Unshrouded

Descriptions

Descriptions of Molex 95503-2884 provided by its distributors.

Conn Modular Jack Receptacle 8 POS 1.27mm Solder ST Through Hole 8 Terminal Single Port Tray
User Selectable 95503 ROHS3Compliant Cat3 Modular Connector (Type) -40C~85C Flash
Modular Jack, Vertical, Top Entry, Through Hole, 8/8, No Key Version, Short, Tray
Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Surface Mount Terminal, Jack
Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
Modular Connectors / Ethernet Connectors MDJCK 8/8 VT TH TE
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, CAT3; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hol

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0955032884
  • 955032884