Molex 90814-0226

Pin Header, Wire-to-Board, 1.27 mm, 1 Rows, 26 Contacts, Surface Mount Straight, Picoflex 90814
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 90814-0226.

Upverter

Datasheet2 pages6 years ago

IHS

Molex

Farnell

JRH Electronics

Inventory History

3 month trend:
-6.94%

CAD Models

Download Molex 90814-0226 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-02-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Conn Ribbon Cable Connector HDR 26 POS 2.54mm Solder ST SMD Embossed T/R
PICOFLEX SERIES, SURFACE MOUNT IDC CONNECTOR PLUG, 26 WAY, 1 ROW, 1.27MM PITCH
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 20 Circuits, Tube, Natural
HIROSE ELECTRICDF14-25P-1.25H(26)
Board Connector, 25 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal
HIROSE ELECTRICDF14-20P-1.25H(25)
Conn Shrouded Header (4 Sides) HDR 20 POS 1.25mm Solder RA Side Entry SMD Bag
HIROSE ELECTRICDF14A-20P-1.25H(25)
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 90814-0226 provided by its distributors.

Pin Header, Wire-to-Board, 1.27 mm, 1 Rows, 26 Contacts, Surface Mount Straight, Picoflex 90814
Picoflex PF-50 90814 ROHS3Compliant COMMERCIAL UL Connector Header 30Cycles -40C 1.2A 750VAC V
Picoflex PF-50 Header with PCB Pegs, Vertical, Standard Profile, Surface Mount, Tin (Sn) Plated, 26 Circuits, Tape and Reel, Natural
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle
CONNECTOR, HEADER, 26POS, 1ROW, 1.27MM; Pitch Spacing:1.27mm; No. of Contacts:26Contacts; Gender:Header; Product Range:Picoflex 90814 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0908140226
  • 908140226