Molex 85510-5119

Molex 85510-5119 Modular Connectors / Ethernet Connectors Top Ent 6/6 Smt Jk W/Tabs Lcp P&P
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 85510-5119.

element14 APAC

Datasheet1 page5 years ago

Sager Electronics

Molex

Farnell

Newark

Inventory History

3 month trend:
-59.11%

CAD Models

Download Molex 85510-5119 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-03-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Modular Conn/Ethernet Conn Jack T/Entry Short |Molex 85513-5114
Telecom and Datacom Connector, 4 Contact(s), Straight, Surface Mount Terminal, Locking, Jack
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
Modular Connectors / Ethernet Connectors 6P6C R/A SMT SHIELD LOPRO BLK W/LCK POST
TE Connectivity1-338086-3
CONN MOD JACK 6P6C VERT UNSHLD / Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Modular Connectors / Ethernet Connectors 6P6C R/A SMT BLACK LOPRO W/LOCK POSTS

Descriptions

Descriptions of Molex 85510-5119 provided by its distributors.

Molex 85510-5119 Modular Connectors / Ethernet Connectors Top Ent 6/6 Smt Jk W/Tabs Lcp P&P
Conn Modular Jack Receptacle 6 POS 1.02mm Solder ST Surface Mount 6 Terminal 1 Port Emboss T/R
Telecom and Datacom Connector, 6 Contact(s), Straight, Surface Mount Terminal, Locking, Jack
Conn RJ-11 F 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 Embossed T/R
CONNECTOR, RJ11, JACK, 1PORT, 6P6C, CAT3; Modular Connector Type:Modular Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):6P6C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Surface
Conn, Rj11, Jack, 1Port, 6P6C, Cat3; Conector, Tipo:Rj11; Rango De Producto:Serie 85510; Género:Jack; Núm. De Contactos:6; Núm. De Posiciones:6; Núm. De Puertos:1; Categoría Lan:Cat3; Contacto, Chapado:Dorado |Molex 85510-5119
Gender = Jack / Positions = 6 / Contacts = 6 / LAN Category = CAT3 / Mounting Type = SMD / Orientation = Straight / Ports = 1 / Shielded = Unshielded / Magnetics = No / Contact Termination Type = Solder / Contact Material = Copper Alloy / Contact Plating = Gold over Palladium Nickel / Contact Plating Thickness um = 1.905 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0855105119
  • 85510-5119 .
  • 855105119
  • 855105119.