Molex 84727-1003

Molex 84727-1003 USB Cables / Ieee 1394 Cables USB Type A Plug To Shld Pigtail 3.0M
$ 47.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 84727-1003.

Molex

Datasheet1 page13 years ago
Technical Drawing1 page15 years ago

Factory Futures

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-54.55%

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly, Type A-to-Pigtail, USB 1.1, 3.33m Length, Black
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length
Qualtek3021017-10
Cable Assembly UL 2725 3.05m 26AWG/28AWG USB Type A 4 POS M Crimp Bag
Universal Serial Bus (USB) I/O Cable Assembly A-to-Pigtail Sub-Channel 2.08m Length
Qualtek3021005-03
SINGLE ENDED CABLE, USB TYPE A PLUG TO PIGTAIL, 0.91 M, USB 3.0 SERIES
Qualtek3021011-06
USB 2.0 Cable A Male to Cable (Round) 6.00' (1.83m) Shielded

Descriptions

Descriptions of Molex 84727-1003 provided by its distributors.

Molex 84727-1003 USB Cables / Ieee 1394 Cables USB Type A Plug To Shld Pigtail 3.0M
Sealed Industrial USB Type A Plug-to-Shielded Pigtail, 3.0m Length
USB 2.0 Cable Assembly Shielded Pigtail - Type A Male
PLUG, USB, TYPE A, SHIELDED, 3M; Cable Length - Imperial:9.8ft; Cable Length - Metric:3m; Jacket Colour:Black; Cable Length:3.0m; Connector Type:USB Type A; Connector Type:USB; Gender:Plug; Lead Length:3m; Length:3m; No. of Contacts:5; Series:84727

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0847271003
  • 847271003