Molex 76866-1011

Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Press Fit Terminal
$ 16.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 76866-1011.

IHS

Datasheet12 pages6 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+83.48%

CAD Models

Download Molex 76866-1011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 76866-1011 provided by its distributors.

Telecom and Datacom Connector, 36 Contact(s), Female, Right Angle, Press Fit Terminal
CONN MIN 2.0 SAS RCP CAGE 36P RA / 36 Position SAS, Mini 2.0 Receptacle with Cage Connector Press-Fit Through Hole, Right Angle
CONNECTOR, I/O, RCPT, 36POS, PRESSFIT; No. of Contacts: 36Contacts; Gender: Receptacle; Connector Type: I/O; Contact Termination Type: Press-Fit; Product Range: iPass+ HD 76866 Series; Connector Mounting: PCB Mount; Contact Pl
Connector, I/O, Rcpt, 36Pos, Pressfit; Connector Type:Mini Sas Hd; No. Of Contacts:1 X 36 Contacts; Port Configuration:1 X 1 (Port); Heat Sink:Without Heat Sink; Light Pipes:Without Light Pipe; Product Range:Ipass+ Hd 76866 Series Rohs Compliant: Yes |Molex 76866-1011

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0768661011
  • 768661011