
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | 545502271 | 3,000 | 3K | |||||||||
| JRH Electronics | 54550-2271 | 4,000 | 3K | 22h | ||||||||
| TME | 545502271-MOL | 3,000 | 3K | 2h | ||||||||
| RS (Formerly Allied Electronics) | 54550-2271 | 0 | 18K | Bulk | 2h | |||||||
| Farnell | 54550-2271 | 6,000 | 3K | 10h |
Download Molex 54550-2271 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Molex 54550-2271 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: