Molex 503469-0200

Board Connector, 2 Contact(S), 1 Row(S), Male, Right Angle, 0.145 Inch Pitch, Surface Mount
$ 278.585
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 503469-0200.

Molex

Datasheet2 pages13 years ago
Datasheet3 pages15 years ago

TME

element14 APAC

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-7.94%

CAD Models

Download Molex 503469-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-06-01
LTD Date2022-09-01

Related Parts

KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating
3.96mm Pitch KK 396 RPC Wire-to-Board 90° Header with Friction Lock Tin Plating 2 Circuits
Pin Header, Board-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Right Angle, FWJ Series
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0™
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
TE Connectivity640387-2
MTA-156 HEADER - TIN, 02P MTA156 HDR ASSY SQ R/A | TE Connectivity 640387-2

Descriptions

Descriptions of Molex 503469-0200 provided by its distributors.

Board Connector, 2 Contact(S), 1 Row(S), Male, Right Angle, 0.145 Inch Pitch, Surface Mount
Flexi-Mate 3.70mm Pitch Board-to-Board Plug, Surface Mount, Right-Angle, 3.00mm Stacking Height, 2 Circuits
3.7 Led Plug Hsg Assy Embstp Pkg 503469/Molex |Molex 503469-0200
Conn Board to Board PL 2 POS 3.7mm Solder RA SMD Flexi-Mate T/R
FLEXIMATE 3.7MM PCB RA PLUG | Molex Incorporated 503469-0200
SMD,P=3.7mm Board-to-Board and Backplane Connector ROHS
CONN SSL PLUG 2POS 3.7MM SOLDER
02P FLEXIMATE 3,70MM RIGHTANGLE
CONNECTOR, HEADER, 2POS, 1ROW, 3.7MM; Pitch Spacing: 3.7mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: Flexi-Mate 503469 Series; Contact Termination Type: Surface Mount; No. of Rows: 1Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5034690200