Molex 502250-2391

Beau Ffc&fpc Conn .3MM Fpc 23P R/a SMT Backflip Dual
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 502250-2391.

IHS

Datasheet1 page8 years ago

Molex

Factory Futures

Master Electronics

element14 APAC

Supply Chain

Country of OriginJP
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ffc/Fpc Connector, 17 Contact(S), 1 Row(S), Female, Right Angle, 0.012 Inch Pitch, Surface Mount
Conn FPC Connector SKT 21 POS 0.6mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 27 POS 0.6mm Solder RA SMD Embossed T/R
Conn FPC Connector SKT 25 POS 0.3mm Solder RA SMD Reel
Conn FPC Connector SKT 19 POS 0.6mm Solder RA SMD Reel
Amphenol Communications Solutions10051922-2410ELF
FFC/FPC Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of Molex 502250-2391 provided by its distributors.

BEAU FFC&FPC Conn .3MM FPC 23P R/A SMT BACKFLIP DUAL
0.30mm Pitch Easy-On Back Flip FPC Connector, Right-Angle, Surface Mount, Dual Contact Style, 0.90mm Mated Height, 23 Circuits
FFC/FPC Connector, 23 Contact(s), 1 Row(s), Female, Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR, FPC, RCPT, 23POS, 2ROW; Series:BackFlip, Easy-On; Gender:Receptacle; Pitch Spacing:0.3mm; No. of Contacts:23; No. of Rows:2; Contact Plating:Gold; FFC / FPC Thickness:0.2mm; Contact Termination:Surface Mount Right Angle ;RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 502250-2391.
  • 5022502391