Molex 480002001

Conn Combo Memory Card HDR 19 POS Solder RA SMD Embossed T/R 0.5A/Contact
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 480002001.

element14 APAC

Technical Drawing5 pages17 years ago

IHS

Master Electronics

DigiKey

Supply Chain

Country of OriginHK
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 480002001 provided by its distributors.

Conn Combo Memory Card HDR 19 POS Solder RA SMD Embossed T/R 0.5A/Contact
Connector and Ejector 22pin ,- 4.5mm Combo - Memory Stick,MMC,SD , 29.3mm*35.45mm
PCB Connector, 19 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
Combination Memory Card Connectors SD/MS/MMC MEMORY CARD CONN, PUSH-PUSH
3 in 1 Memory Combo Connector, with SD/MS/MMC Functions, Standard Mount, Low Profile of 4.50mm Height, Push-Push Type, Lead-Free
CONNECTOR, 3IN1 MEMORY, COMBO CARD; Connector Type:Memory Card; Series:48000; No. of Contacts:19; Contact Material:Brass Alloy; Contact Plating:Gold; Colour:Black; Current per Contact Max:0.5A; No. of Mating Cycles:10000; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Termination Method:Surface Mount Right Angle; Withstand Voltage:5V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0480002001
  • 48000-2001