Molex 39100-2012

18-10 GA Terminal Strip 10 MM EuroStyle 600V 12 Pole 30A REPLACED 47161 47153
$ 3.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39100-2012.

JRH Electronics

Datasheet3 pages8 years ago

element14 APAC

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.84%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 39100-2012 provided by its distributors.

18-10 GA Terminal Strip 10 MM EuroStyle 600V 12 Pole 30A REPLACED 47161 47153
Conn Barrier Terminal Block 12 POS 10mm Screw ST Panel Mount 30A
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 12 Circuits
12 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector, Screws
TERMINAL BLOCK, BARRIER, 12POS, 10AWG; No. of Rows:2 Row; No. of Positions:12Positions; Wire Size AWG Min:18AWG; Wire Size AWG Max:10AWG; Pitch Spacing:10mm; Rated Current:30A; Rated Voltage:600V; Product Range:Eurostyle 39100 Series
Terminal Block, Eurostyle, 12 Position, 18-10Awg; Núm. De Posiciones:12; Núm. De Filas:2; Tensión Nominal:600V; Corriente Nominal:30A; Tamaño De Cable Awg Mín.:18Awg; Conductor, Tamaño Awg Min:10Awg; Espaciado, Paso:10Mm |Molex 39100-2012

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0391002012
  • 39100-2012.
  • 391002012
  • M800-02-12-5-M1