Molex 39-30-7041

4pin 4.2mm 1 Header, Locking Ramp 13A 2.54¦Ìm 18mm*12.8mm
$ 0.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-30-7041.

Molex

Technical Drawing2 pages14 years ago
Datasheet2 pages16 years ago

Master Electronics

IHS

Inventory History

3 month trend:
-25.34%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-08-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-03-27
LTD Date2012-03-27
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Mini-Fit R/A Header 4 Ckt Tin/Nickel/Molex |Molex 39-30-6049
Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Tray
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 4 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk

Descriptions

Descriptions of Molex 39-30-7041 provided by its distributors.

4pin 4.2mm 1 Header,Locking Ramp 13A 2.54¦Ìm 18mm*12.8mm
Headers & Wire Housings 4 Ckt S/R Minifit Hd T Hdr Assy 556904A4S
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Wire-To-Board Connector, Mini-Fit Jr. 5569 Series, Through Hole, Header, 4, 4.20 Mm |Molex 39-30-7041
Conn Wire to Board HDR 4 POS 4.2mm Solder RA Thru-Hole Bag
4 CKT S/R MINIFIT HDR ASSY | Molex Incorporated 39-30-7041
CONN HEADER 4POS 4.2MM R/A TIN
Mini-Fit Jr. Header, Single Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 4 Circuits, PA Polyamide Nylon 6/6, 94V-2, Tin (Sn) Over Nickel (Ni) Plating
CONNECTOR, HEADER, 4POS, 1ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mini-Fit Jr. 5569 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039307041
  • 039307041
  • 3930-7041
  • 39307041