Molex 38331-5618

Molex 38331-5618 Jones Plugs & Sockets Plug Cct 3318 Asy
$ 6.85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38331-5618.

Master Electronics

Datasheet29 pages10 years ago

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2014-12-12
LTD Date2014-12-31

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity640250-3
Connector; Receptacle; 3; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES

Descriptions

Descriptions of Molex 38331-5618 provided by its distributors.

Molex 38331-5618 Jones Plugs & Sockets Plug Cct 3318 Asy
Wire to Board Connector Assembly, Plug
Power Conn, Plug, 18Pos, 2Row, Solder; No. Of Contacts:18Contacts; Product Range:38331 Series; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Pitch Spacing:-; Gender:Plug; Contact Gender:Pin; Contact Material:Brass Rohs Compliant: Yes |Molex 38331-5618

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0383315618
  • 383315618