What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 36697-0022

HandyLink-to-USB A Cable Assembly, Straight Overmold, 2.0m Cable Length
$ 9.77
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 36697-0022.

Molex

Datasheet1 page13 years ago
Technical Drawing1 page18 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginIN
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.50m Length, Black
Cable Assembly USB 0.5m Mini USB Type B to Mini USB Type B 5 to 5 POS M-M Automotive
Round Flat Cable 15Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll
Round Flat Cable Foil/Braid Polyvinyl Chloride 37Conductors 28AWG 10.9mm 300V Black 30.48m Roll
Round Flat Cable 14Conductors 28AWG 30.48m 7.9mm Tinned Copper Black/Gray 300V Roll

Descriptions

Descriptions of Molex 36697-0022 provided by its distributors.

HandyLink-to-USB A Cable Assembly, Straight Overmold, 2.0m Cable Length
Cable Assembly PVC 2m 26-28AWG 16 POS Rectangular to 4 POS USB M-M Solder-Solder Box
HANDYLINKUSB SERIES, USB 2.0 USB CABLE ASSEMBLY RECTANGULAR TO USB A
USB Cables / IEEE 1394 Cables HandyLink to USB plu to USB plug cable 2
CABLE ASSY HANDYLINK TO USB PLUG 2M
CABLE ASSEMBLY, H/LINK TO USB, 2M; Connector type A:HandyLink Male; Connector type B:USB Type A Male; Length, lead:2m; Cable type:28AWG PVC; Ways, No. of:4; Colour:Black; Current rating:1.5A; Material, contact:Copper Alloy; Mating cycles, No. of:20000; Plating, contact:Gold over Nickel; Voltage rating, AC:30V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0366970022
  • 366970022