Molex 226245-2024

Mini-fit Versa-to-pigtail, 4.20MM Pitch, 600.00MM Length, 2 Circuits, Blue
$ 2.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 226245-2024.

Inventory History

3 month trend:
+91.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2024-07-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 226245-2024 provided by its distributors.

MINI-FIT VERSA-TO-PIGTAIL, 4.20MM PITCH, 600.00MM LENGTH, 2 CIRCUITS, BLUE
Rectangular Connector, 2 Contact(s), Female, 0.165 inch Pitch
Cable Assembly UL 1007 OTS Discrete Wire 0.6m 16AWG Mini-Fit Versa Color 2 POS F Crimp/Compression Bag
Cross Referenced to MOLEX - Part MOL226245-2024
MINI-FIT VERSA BL R-S 2CKT 600 MINI-FIT VERSA CABLE
CBL ASSY, 2P RCPT-FREE END, 2ROW, 600mm;
Molex 2262452024 電線対基板ケーブルアセンブリ
Cbl Assy, 2P Rcpt-Free End, 2Row, 23.6"; Connector To Connector:Mini-Fit Versa Receptacle To Free End; No. Of Positions:2Positions; Connector Pitch:4.2Mm; No. Of Rows:2 Row; Cable Length - Metric:600Mm; Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 226245-2024

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2262452024