Molex 220957-0001

T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, Right-Angle, IP20
$ 4.966
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 220957-0001.

IHS

Datasheet3 pages2 years ago

Inventory History

3 month trend:
+21.42%

Supply Chain

Country of OriginGermany, Poland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2023-08-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 220957-0001 provided by its distributors.

T1 Industrial Single-Pair Ethernet (SPE) PCB Jack, Right-Angle, IP20
Telecom and Datacom Connector, 2 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
Cross Referenced to MOLEX - Part MOL220957-0001
Mod Connector, R/A, Spe Jack, 2P2C, Tht; Modular Connector Type:Spe Jack; Port Configuration:1 X 1 (Port); No. Of Positions/Loaded Contacts (Per Port):2P2C; Lan Category:-; Ip Rating:Ip20; Connector Mounting:Through Hole Mount Rohs Compliant: Yes |Molex/brad 2209570001

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2209570001