Molex 22-12-2121

KK 254 Wire-to-Board Header Single Row 90° 12 Circuits PA Polyamide Nylon Gold Plating
$ 1.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-12-2121.

IHS

Datasheet3 pages6 years ago

_legacy Avnet

X-ON

JRH Electronics

Molex

Inventory History

3 month trend:
-0.56%

Supply Chain

Country of OriginPR
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

KK 254 Wire-to-Board Header, Right-Angle, with Friction Lock, 12 Circuits
KK 254 Solid Header, Right-Angle, with Friction Lock, 12 Circuits, Tin (Sn) Plating
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
CONN, HEADER, 12POS, 1ROW, 2.54MM ROHS COMPLIANT: YES
CONN, HEADER, 12POS, 1ROW, 2.54MM ROHS COMPLIANT: YES
TE Connectivity1-103635-1
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder RA Side Entry Thru-Hole Box

Descriptions

Descriptions of Molex 22-12-2121 provided by its distributors.

KK 254 Wire-to-Board Header Single Row 90° 12 Circuits PA Polyamide Nylon Gold Plating
Conn Unshrouded Header HDR 12 POS 2.54mm Solder RA Thru-Hole Bag
12pin 2.54mm 1 Header,Push-Pull 4A 510nm 30.23mm*9.89mm
CONN, R/A HEADER, 12POS, 1ROW, 2.54MM;
MOLEX 22-12-2121 KK 100 HDR FLAT RTAN 12 CKT GOLD
.100 K.K. Connectors .100 12CKT RA HDR GD
Connector, Header, 12Pos, 1Row, 2.54Mm; Connector Systems:Signal; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:12Contacts; Contact Termination Type:Through Hole Right Angle; Product Range:Kk 254 4094 Series Rohs Compliant: Yes |Molex 22-12-2121

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022122121
  • 022122121
  • 22-12-2121.
  • 22/12/2121
  • 22122121
  • 22122121.
  • A-4094-12A241