Molex 22-02-3083

Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
$ 2.96
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 22-02-3083.

IHS

Datasheet1 page9 years ago

Master Electronics

JRH Electronics

Molex

Verical

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-06-21
LTD Date2021-09-21

Related Parts

2.54mm (.100") Vertical, Non-ZIF, Low Profile Receptacle, 8 Circuits
TE Connectivity5-520315-8
RoHS|YES|MEDIX|41560|CONN FCC CONNECTOR SKT 8 POS|2.54MM SOLDER ST THRU HOLE|
TE Connectivity5-520314-8
Conn FFC Connector SKT 8 POS 2.54mm Solder RA Thru-Hole
FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.100 inch Pitch, Solder Terminal
Molex 22-15-3063 FFC & FPC Connectors, 2.54mm, Ra 6P Receptacle, Non-Zif L-Pro Rcpt
Ffc/Fpc Connector, 9 Contact(S), 1 Row(S), Female, Straight, 0.049 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of Molex 22-02-3083 provided by its distributors.

Ffc/Fpc Connector, 8 Contact(S), 1 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
1.00mm FFC/FPC Connectors 8CKT VERT NON-ZIF LO PRO RECEPTACLE
CONNECTOR, FFC/FPC, 8POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:Easy-On 5229 Series; Contact Termination Type:Through Hole; Contact Position:-; No. of Rows:1 Row;

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0022023083
  • 022023083
  • 22/02/3083
  • 22023083
  • 5229-08CPB
  • 522908CPB