Molex 19432-0014

Conn Housing RCP 2 POS 7.62mmCrimp STCable Mount MX150L™ Bag
$ 4.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19432-0014.

Upverter

Datasheet2 pages3 years ago

Molex

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
-18.80%

CAD Models

Download Molex 19432-0014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-05-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

5.84mm 1x2P 2 1 Without a buckle P=5.84mm Housings (Wire To Board / Wire To Wire ) ROHS
Molex 19418-0016 MX150L 2 Circuit Receptacle for 18-22 AWG Wire, without CPA, Black
AUTOMOTIVE HOUSING, RCPT, 2POS, 18A; Available until stocks are exhausted Alternative available
TE Connectivity282104-1
TE CONNECTIVITY 282104-1 Plug 2p Superseal Crimp without contacts
TE Connectivity282807-2
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 15A/Contact
TE Connectivity1776252-2
Conn Terminal Block M 2 POS 5mm Screw ST Cable Mount 10A/Contact

Descriptions

Descriptions of Molex 19432-0014 provided by its distributors.

Conn Housing RCP 2 POS 7.62mmCrimp STCable Mount MX150L™ Bag
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle
MX150L 2 Circuit Female Sealed Receptacle for 8 AWG Wire
Latch Holder,Receptacle 1 2pin Female Socket , 23.72mm
AUTOMOTIVE HOUSING, RCPT, 2POS, 40A;
Cross Referenced to MOLEX - Part MOL19432-0014
CONN. RECT./PCB PLUG HSG 2 POS. 8 AWG MX150L SERIES
Automotive Connectors MX150L REC 01X02P 8AWG
2 CKT RECPT 8 AWG W/CPA MX150L
RECEPTACLE, 8 AWG, 2WAY; Product Range: -; Gender: Receptacle; No. of Positions: 2Ways; Pitch Spacing: 7.62mm; For Use With: 19434 Series Female Terminals; Current Rating: 40A; Insulation Resistance: 1000Mohm; No. of Rows: 1Row
Automotive Housing, Rcpt, 2Pos, 40A; Product Range:Mx150L 19432 Series; Gender:Receptacle; No. Of Positions:2Positions; For Use With:Molex Mx150L 19434 Series Automotive Socket Contacts; Connector Body Material:-; Ip Rating:Ip67 Rohs Compliant: Yes |Molex 19432-0014

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0194320014
  • 19432-0014.
  • 194320014