Molex 19215-0040

Butt Splice Terminal 6AWG Copper 26.54mm Tin VersaKrimp Bag
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19215-0040.

IHS

Datasheet1 page10 years ago

Molex

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.45%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity33466
Ring Tongue Terminal 6AWG 31.65mm 15.88mm Tin Automotive Loose
TE Connectivity33465
TE Connectivity 33465 SOLISTRAND Ring Terminal 6 Female Unshrouded
TE Connectivity33467
Solistrand 6 AWG Straight Closed Barrel Ring Tongue Terminal
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Terminal, 3/8 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 6AWG 30.17mm 12.32mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of Molex 19215-0040 provided by its distributors.

Butt Splice Terminal 6AWG Copper 26.54mm Tin VersaKrimp Bag
TERMINAL, BUTT SPLICE, 6AWG; Insulator Colour:-; Product Range:VersaKrimp 19215 Series; Wire Size AWG Min:-; Wire Size AWG Max:6AWG; Conductor Area CSA:-; Insulator Material:Uninsulated; Connector Type:Butt Splice 55H568
Terminal, Butt Splice, Crimp; Tamaño De Cable Awg Mín.:-; Conductor, Tamaño Awg Min:6Awg; Conductor, Área Csa:-; Material Aislante:Sin Aislamiento; Aislante, Color:-; Conector, Tipo:Butt Splice; Contacto, Chapado:Estaño |Molex 19215-0040

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0192150040
  • 192150040
  • E-362
  • E362