Molex 19193-0036

VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
$ 0.234
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0036.

IHS

Datasheet1 page23 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
-1.94%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ring Tongue Terminal 18-22AWG Copper 12.3mm Electro Tin Krimptite™ Bag
Ring Tongue Terminal 18-22AWG Copper 17mm Electro Tin VersaKrimp™ Carton
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
TE Connectivity8-34112-1
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity328970
Ring Tongue Terminal 16-22AWG 27.18mm 18.11mm Tin Loose Piece

Descriptions

Descriptions of Molex 19193-0036 provided by its distributors.

VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
Ring Tongue Terminal 18-22AWG 14.8mm 6.7mm Tin Loose Piece
Krimptite Non-Insulated Terminals VERSAKRIMP RING TNG 18-22 AWG stud 8
TERMINAL, RING TONGUE, #8, CRIMP
RING VERSAKRIMP AA-332-08 SPM RING VERSAKRIMP SB S
CONN RING CIRC 18-22AWG #8 CRIMP
TERMINAL, RING TONGUE, #8, CRIMP; Product Range:MOLEX - VersaKrimp 19193 Series; Stud Size - Imperial:0.164"; Stud Size - Metric:4.17mm; Wire Size AWG Min:22AWG; Wire Size AWG Max:18AWG; Insulator Material:Uninsulated
Terminal, Ring Tongue, #8, Crimp; Rango De Producto:Serie Versakrimp 19193; Tamaño Del Terminal - Imperial:8; Tamaño Del Terminal - Métrico:M4; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:0.8Mm²; Aislante, Color:- |Molex 19193-0036

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930036
  • 191930036