Molex 19193-0016

Ring Tongue Terminal 18-22AWG Copper 17mm Electro Tin VersaKrimp™ Carton
$ 0.197
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19193-0016.

IHS

Datasheet1 page6 years ago

Molex

JRH Electronics

element14 APAC

Master Electronics

Inventory History

3 month trend:
+20.39%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ring Tongue Terminal 18-22AWG Copper 12.3mm Electro Tin Krimptite™ Bag
Krimptite Ring Tongue Terminal for 18-22 AWG Wire
VersaKrimp Ring Tongue Terminal for 18-22 AWG Wire
TE Connectivity8-34112-1
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece

Descriptions

Descriptions of Molex 19193-0016 provided by its distributors.

Ring Tongue Terminal 18-22AWG Copper 17mm Electro Tin VersaKrimp™ Carton
VersaKrimp ROHS3Compliant Non-Insulated Brazed Seam Ring Terminal Connector 0.028 0.71mm
TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric: M5; Stud Size - Imperial: #10; Product Range: VersaKrimp 19193 Series; Wire Size AWG Max: 18AWG; Conductor Area CSA: 1.5mm²; Insulator Material: Uninsula
Terminal, Ring Tongue, #10, Crimp; Rango De Producto:Serie Versakrimp 19193; Tamaño Del Terminal - Imperial:10; Tamaño Del Terminal - Métrico:M5; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:1.5Mm²; Aislante, Color:- |Molex 19193-0016

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0191930016
  • 191930016