Molex 19069-0223

Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16" (M8), Length 24.18mm
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19069-0223.

IHS

Datasheet1 page6 years ago

Molex

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.97%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece
Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
VersaKrimp Ring Tongue Terminal for 10-12 AWG Wire, Tape and Reel
TE Connectivity34892
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M3.5(#6)STUD SIZE,12 TO 10 AWG
TE Connectivity322927
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity33220
TERMINAL RING TONGUE, 10AWG, 3/8" STUD, SCREW TERMINALS, SOLISTRAND SERIES

Descriptions

Descriptions of Molex 19069-0223 provided by its distributors.

Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 5/16" (M8), Length 24.18mm
Ring Terminal, 5/16 in Stud Size, 10 AWG, Bare Insulated, Crimp Termination Only
Ring Tongue Terminal 10-12AWG Copper 24.2mm Electro Tin Krimptite™ Bag
Terminal, Ring Tongue, 5/16In, Crimp; Rango De Producto:Serie Krimptite 19069; Tamaño Del Terminal - Imperial:5/16"; Tamaño Del Terminal - Métrico:M8; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Aislante, Color:- |Molex 19069-0223

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190690223
  • 190690223