Molex 19054-0037

InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire, Vinyl, Stud Size 8
$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19054-0037.

Molex

Datasheet1 page5 years ago

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+44.14%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity34070
PLASTI-GRIP 34070 Butt Splice 22 - 16 AWG 1.076 in. L Red Vinyl Insulation 1000 Loose Piece
Splice Terminal 18-22AWG Copper Red 26.3mm Tin NylaKrimp™ Bag
Ring Tongue Terminal 18-22AWGCopper Red 22.8mm Electro Tin InsulKrimp™ Bag
Insulated Ferrule 18 AWG 1C Red Copper/Tin-Plated Polypropylene 500 Tape Mounted
Ring Tongue Terminal 18-22AWG Copper Red 18.01mm Tin InsulKrimp™ Bag
PanduitPV18-8LF-M
22 - 18 AWG #8 STUD SIZE VINYL 1000 PER PACKAGE

Descriptions

Descriptions of Molex 19054-0037 provided by its distributors.

InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire, Vinyl, Stud Size 8
Ring Tongue Terminal 18-22AWG Copper Red 23.26mm Tin Carton
Ring Insulkrimp (A-221-08X) Rohs Compliant: Yes |Molex 19054-0037
22-18 GA #8 Ring Terminal Red Insulated Vinyl
Cross Referenced to MOLEX - Part MOL19054-0037
Molex Llc Ring Insulkrimp (A-221-08X)
Terminals HRNG-TRM 22-18 #8 VYL RED
Fully Insulated Terminals A-221-08X
CONN RING CIRC 18-22AWG #8 CRIMP
TERMINAL, RING TONGUE, #8, 18AWG; Stud Size - Metric: M4; Stud Size - Imperial: #8; Wire Size AWG Max: 18AWG; Conductor Area CSA: 1.5mm²; Product Range: InsulKrimp 19054 Series; Insulator Colour: Red; Insulator Material: PVC (P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190540037
  • 19054-0037-
  • 190540037