Molex 19033-0005

Krimptite ROHS3Compliant Non-Insulated Tin Terminal Barrel Connector 0.180 (4.57mm)
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 19033-0005.

IHS

Datasheet1 page22 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-2.54%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity928781-2
Connector Accessory, 0.071in Min Cable Dia, 0.114in Max Cable Dia, Copper Zinc Alloy
Krimptite Wire Pin Terminal for 16-14 AWG Wire
Krimptite Wire Pin Terminal for 22-18 AWG Wire, Mylar Tape Carrier
Krimptite Wire Pin Terminal for 12-10 AWG Wire, Mylar Tape Carrier
TE Connectivity963961-2
Connector Accessory, 0.045in Min Cable Dia, 0.062in Max Cable Dia, Copper Zinc Alloy
TE Connectivity927893-1
Ff 110 Tab 1.5-3 Mm2 .110F Ptp Cusn30 |Amp Te Connectivity 927893-1

Descriptions

Descriptions of Molex 19033-0005 provided by its distributors.

Krimptite ROHS3Compliant Non-Insulated Tin Terminal Barrel Connector 0.180 (4.57mm)
Bullet Terminal 14-16AWG Copper M 19.15mm Tin Krimptite™ Bag
SNAP PLUG KRIMPTITE .180 (B-179) SPM; SNAP PLUG KRIMPTITE .180 (B-179) SPM
16-14 GA .180 Male Bullet Non-Insulated Terminal
Krimptite Snap Plug, for 14-16 AWG Wire
Cross Referenced to MOLEX - Part: MOL19033-0005
TERMINAL, MALE BULLET, 16-14AWG; Product Range:Krimptite 19033 Series; Wire Size (AWG):16AWG to 14AWG; Conductor Area CSA:-; Terminal Type:Male Bullet; Insulator Colour:-; Insulator Material:Uninsulated; Terminal Material:Copper RoHS Compliant: Yes

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0190330005
  • 19033-0005.
  • 190330005
  • B-179
  • B179