What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 173113-0083

FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 15 Circuits
$ 2.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 173113-0083.

Molex

Datasheet2 pages5 years ago

IHS

Inventory History

3 month trend:
-5.19%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1-1734530-1
Conn High Density D-Sub SKT 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
TE Connectivity5749768-1
Conn High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561517500
CONNECTOR, HD D SUB, RECEPTACLE, 15POS; Product Range:HARTING - D-Sub High Densi
HARTING Elektronik09561515513
D-Sub High Density Female connector Wave soldering termination Rated current 2A
HARTING Elektronik09561627813
Conn High Density D-Sub M 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port
Conn High Density D-Sub SKT 15 POS 1.145mm Solder RA Thru-Hole 15 Terminal 1 Port
TE Connectivity1-1734530-3
Conn High Density D-Sub F 15 POS 1.15mm Solder RA Thru-Hole 15 Terminal 1 Port Box/Tray
TE Connectivity5749767-1
Connector High Density D-Sub PIN 15 POS 2.29mm Solder RA Thru-Hole 15 Terminal 1 Port Tray
HARTING Elektronik09561527612
D-Sub Standard Series; 15Way Right AngleMount PCB D-sub Conn Socket; 2.29mm Pitch
HARTING Elektronik09561527613
D-Sub High Density Female connector Wave soldering termination Rated current 2A

Descriptions

Descriptions of Molex 173113-0083 provided by its distributors.

FCT High-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 15 Circuits
D Subminiature Connector, 15 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Hole 0.122
Plastic Backshell for D-Sub; Black; Shell Size 1; 70 Angle Cable; Locking Screw
D Sub Connector, Rcpt, 15Pos, Solder; D Sub Connector Type:high Density; Gender:receptacle; Product Range:173113 Series; No. Of Contacts:15Contacts; D Sub Shell Size:de; Contact Termination Type:solder; Contact Material:copper Alloy

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1731130083