What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 172704-0006

D Sub Connector Housing, DB37, 37 Ways, D Sub, DC, 172704 Series, Socket, Steel Body
$ 1.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 172704-0006.

Master Electronics

Datasheet1 page6 years ago

IHS

JRH Electronics

Newark

TME

Inventory History

3 month trend:
-1.92%

Supply Chain

Country of OriginDE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2002-10-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity205209-2
D Sub Connector Housing, 37 Ways, D Sub, 4, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity205209-7
Conn D-Sub Housing Receptacle 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity205210-3
Conn D-Sub PIN 37 POS 1.37mmCrimp STCable Mount 37 Terminal 1 Port Box
AmphenolL77SDC37S
D Sub Connector, Standard, Receptacle, SD Series, 37 Contacts, DC, Solder Cup
AmphenolL177RRC37S
D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Receptacle, Metal Body
AmphenolL777RRC37P
D Sub Connector Housing, 37 Ways, D Sub, DC, RR Series, Plug, Metal Body
TE Connectivity205203-3
D Sub Connector Housing, 9 Ways, D Sub, 1, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5205207-1
D Sub Connector Housing, 25 Ways, D Sub, DB, AMPLIMITE HDP-20, Receptacle, Steel Body
AmphenolL717SDC37P
D Sub Connector, Standard, Plug, SD Series, 37 Contacts, DC, Solder Cup

Descriptions

Descriptions of Molex 172704-0006 provided by its distributors.

D Sub Connector Housing, DB37, 37 Ways, D Sub, DC, 172704 Series, Socket, Steel Body
FCT Standard-Density D-Sub Crimp Housing, Female, Shell without Dimples, 37 Circuits
D Subminiature Connector, 37 Contact(s), Female, Crimp Terminal, Hole 0.122, Receptacle
Conn D-Subminiature F 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Carton
MOLEX FL37S7-K121 D-Sub Connector shell female 37p
D Sub Housing, Rcpt, 37Pos, Dc, Steel; No. Of Positions:37Positions; Connector Type:d Sub; Connector Shell Size:dc; Product Range:172704 Series; Gender:receptacle; Connector Body Material:steel Body

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1727040006
  • FL37S7-K121
  • FL37S7K121