Molex 1300170018

Circular Connector, 4 Contact(s), Male, Wire Terminal
$ 25.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1300170018.

IHS

Datasheet1 page6 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-18.88%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsC016 20H003 210 12
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 100 10
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Plug
Amphenol IndustrialPT06E-8-4P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 4 #20 solder pin contact

Descriptions

Descriptions of Molex 1300170018 provided by its distributors.

Circular Connector, 4 Contact(s), Male, Wire Terminal
Standard Circular Connector MC 4P M/ATTAC STR PG13.5
Male Mini Internal Thread Ctr Straight Single 600VAC/DC 13A
Mini-Change Field Attachable, Male Connector, 4 Pole, Cable Range: 5.08-11.43mm Outside Diameter with Internal Threads
Conn Mini-C M 4 POS ST Cable Mount 4 Terminal 1 Port
Male Pins,Plug,Threaded 4pin Brass 13A , , 88.4mm
MINI 4P MALE ATTACH INT. .20-.48 O.D. CABLE RANGE
Sensor Connector, Plug, 4Pos, Cable
Molex Llc Mc 4P M/Attac Str Pg135
CONN PLUG MALE 4-POS GOLD SCREW
PLUG, C SIZE, 4P, FIELD ATTACHABLE; Product Range: Mini-Change 130017 Series; Sensor Connector Size: -; Gender: Plug; No. of Contacts: 4Contacts; Sensor Contact Type: Screw Pin; Sensor Connector Mounting: Straight Cable Mount;
PLUG, C SIZE, 4P, FIELD ATTACHABLE; For Use With:Proximity & Photoelectric Sensors, Commercial & Industrial LED Light Displays, Limit Switches; Accessory Type:Brad Mini-Change Field Attachable Connector; Connector Type A:Size C; No. of Cores:4

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 130017-0018
  • 1A4002-34
  • 1A400234