Molex 1202440002

Circular Connector, 8 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
$ 32.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1202440002.

IHS

Datasheet1 page5 years ago

RS (Formerly Allied Electronics)

Master Electronics

Newark

X-ON

Inventory History

3 month trend:
+5.15%

CAD Models

Download Molex 1202440002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-04-13
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1202440002 provided by its distributors.

Circular Connector, 8 Contact(s), Stainless Steel, Female, Solder Terminal, Receptacle
Conn M12 Circular PIN 8 POS ST Panel Mount 8 Terminal 1 Port Micro-Change®
Micro-Change (M12) Circular Hybrid Technology (CHT) Female Receptacle, M16x1.5mm Back Panel Mount, 8 Pole (4 Signal, 4 Power)
SENSOR CONNECTOR, M12, 8P, FEMALE, PANEL; Product Range:Micro-Change 120244 Series; Sensor Connector Size:M12; Sensor Connector Gender:Female; No. of Positions:8 Positions; Sensor Contact Type:PCB Socket; IP / NEMA Ratin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120244-0002