What’s new: Find the right parts faster with our redesigned experience

Learn more

Molex 1200840032

Ultra-Lock (M12) Receptacle, 8 Pole Male, M16x1.5 Mounting Threads, PCB Pins, 5.00mm Stand-off
$ 42.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 1200840032.

IHS

Datasheet1 page5 years ago

element14 APAC

Electro Sonic

X-ON

Inventory History

3 month trend:
+11.31%

Supply Chain

Country of OriginPL
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2012-12-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 1200840032 provided by its distributors.

Ultra-Lock (M12) Receptacle, 8 Pole Male, M16x1.5 Mounting Threads, PCB Pins, 5.00mm Stand-off
Conn M12 Circular M 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Ultra-Lock®
Circular Connector, 8 Contact(s), Brass, Male, Solder Terminal, Receptacle
PLUG, 8P, M12, PCB MNT; Product Range: Ultra-Lock 120084 Series; Sensor Connector Size: M12; Gender: Receptacle; No. of Contacts: 8Contacts; Sensor Contact Type: PCB Socket; Sensor Connector Mounting: Straight Panel Mount; IP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 120084-0032
  • WR8U46000