LEAD, TYPE A, TO, MINI B POL A, 0.5M; Connector Type A:USB Type A Receptacle; Connector Type B:Mini USB Type B Plug; Cable Assembly Type:USB; Cable Length - Imperial:19.69"; Cable Length - Metric:500mm; Jacket Colour:Black; Cable Length:0.5m; Connector Type A:USB Type A Receptacle; Connector Type B:Mini USB Type B Plug