Molex 106413-4405

USB Cable, Type A Plug to Type C Plug, 5 m, 16.4 ft, USB 3.1, Black
$ 175.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 106413-4405.

RS (Formerly Allied Electronics)

Datasheet2 pages4 years ago

Inventory History

3 month trend:
-7.97%

Supply Chain

Country of OriginTaiwan
Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Molex 106413-4405 provided by its distributors.

USB Cable, Type A Plug to Type C Plug, 5 m, 16.4 ft, USB 3.1, Black
OPTOUSB USB 3.2 TYPE A ACTIVE OPTICAL CABLE, 5MM, MULTIMODE 5M LENGTH
USB 3.1 AOC,TYPE-A TO TYPE-C,CBL,M-M,5M; USB 3.1 AOC,TYPE-A TO TYPE-C,CBL,M-M,5M
Cable Assembly 5m USB 3.1 Type A to USB 3.1 Type C M-M
Usb 3.1 Aoc, type-A To Type-C, cbl, m-M,5M; Connector To Connector:Type A Plug To Type C Plug; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Usb Standard:Usb 3.1; Jacket Colour:Black; Electronic Marking:-; Product Rohs Compliant: Yes |Molex 106413-4405

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106413-4405.
  • 1064134405
  • 1064134405.