Molex 105310-1204

Pin Header, Vertical, Power, 2.5 mm, 2 Rows, 4 Contacts, Through Hole Straight, Nano-Fit 105310
$ 1.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 105310-1204.

IHS

Datasheet5 pages3 years ago

Molex

Master Electronics

Newark

TME

Inventory History

3 month trend:
-3.88%

CAD Models

Download Molex 105310-1204 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Pin Header, Power, 2 Rows, 2 Contacts, Through Hole Straight, Micro-Fit 3.0 43045 Series
Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube
MOLEX 39-29-0043 Header 2 Row 180° w/o PCB Lock 4p 94V-2 0.76µm Sel Gold w/o Drain Holes
TE Connectivity280384-2
STRAIGHT PCB HEADER, 8-WAY 2 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
Conn Shrouded Header (4 Sides) HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Box
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Molex 105310-1204 provided by its distributors.

Pin Header, Vertical, Power, 2.5 mm, 2 Rows, 4 Contacts, Through Hole Straight, Nano-Fit 105310
Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, 0.38µm Gold (Au) Plating, Black, Glow-Wire Capable
Conn Wire to Board HDR 4Power POS 2.5mm Solder ST Top Entry Thru-Hole Nano-Fit Tray
Power Connector, 4 Contact(s), Male, Solder Terminal
Headers & Wire Housings NANO-FIT HDR 02X02P 15AU VT
CONN, HEADER, 4POS, 2ROW, 2.5MM;
NANO-FIT VERTICAL HEADER 4CIRC
Wire-To-Board/Wire-To-Wire Connector
04P NANO FIT MALE 2R 2,50MM AU
Connector, Header, 4Pos, 2Row, 2.5Mm; Pitch Spacing:2.5Mm; No. Of Contacts:4Contacts; Gender:Header; Product Range:Nano-Fit 105310 Series; Contact Termination Type:Through Hole; No. Of Rows:2Rows; Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 105310-1204

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1053101204