Klockner Moeller PKZM01-6,3

Mpcb, 690V AC Operating Voltage, Screw Terminals, 4-6.3A Setting Range
$ 84.85
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Klockner Moeller PKZM01-6,3.

Newark

Datasheet4 pages20 years ago

Inventory History

3 month trend:
-26.09%

Descriptions

Descriptions of Klockner Moeller PKZM01-6,3 provided by its distributors.

MPCB, 690V AC OPERATING VOLTAGE, SCREW TERMINALS, 4-6.3A SETTING RANGE
Protective Motor Switch 4.0 ... 6.3A IP20
Circuit Breaker, Motor Protective; Product Range:Xstart Series; Current Rating:16A; No. Of Poles:3 Pole; Voltage Rating V Dc:-; Voltage Rating Vac:690Vac; Circuit Breaker Mounting:Din Rail; Svhc:No Svhc (17-Dec-2015); Breaking Rohs Compliant: Na |Eaton Moeller PKZM01-6,3

Manufacturer Aliases

Klockner Moeller has several brands around the world that distributors may use as alternate names. Klockner Moeller may also be known as the following names:

  • KLOCKNER MOELLER CORP
  • KLOCKNER
  • Kloeckner-Moeller
  • KLOCKNERMLLR
  • MOELLER KLOCKNER
  • KLOCKNER MOELLER COR
  • KLOCKNER MOELLE
  • KLOCKNER MOE
  • KLOCKNER-MUELLER
  • KLOCKNER-MOELL
  • Klockner-Moeller Div of Eaton

Part Number Aliases

This part may be known by these alternate part numbers:

  • PKZM01-6 3
  • PKZM01-63