| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3157-EQY-8-63+CT-ND | 1,049 | 1 | Cut Tape | ||||||||
| Mouser | 139-EQY-8-63 | 1,312 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | EQY-8-63+ | 3,030 | 1 | Tape & Reel | 4h | |||||||
| Win Source | WS-EQY-8-63+ | 5,572 | 5 | 3h | ||||||||
| Worldway Electronics | EQY-8-63+ | 9,158 | 7 | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for Mini-Circuits EQY-8-63+.
Download Mini-Circuits EQY-8-63+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Mini-Circuits EQY-8-63+ provided by its distributors.
Mini-Circuits has several brands around the world that distributors may use as alternate names. Mini-Circuits may also be known as the following names:
Download datasheets and manufacturer documentation for Mini-Circuits EQY-8-63+.