Mill-Max 940-99-068-17-400000

Conn PLCC Socket SKT 68 POS 1.27mm Solder ST SMD Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mill-Max 940-99-068-17-400000.

IHS

Datasheet1 page20 years ago

Sager Electronics

Mouser

Alternate Parts

Price @ 1000
$ 2.896
Stock
4
5,613
Authorized Distributors
0
6
Gender
-
-
Pitch
1.27 mm
1.27 mm
Number of Positions
68
68
Number of Rows
-
4
Mount
Surface Mount
Surface Mount
Termination
-
Solder
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Housing Material
-
Polyphenylene
Contact Material
Copper
Bronze

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-06-01
LTD Date2020-06-01

Descriptions

Descriptions of Mill-Max 940-99-068-17-400000 provided by its distributors.

Conn PLCC Socket SKT 68 POS 1.27mm Solder ST SMD Tube
PLCC Surface Mount Standard Sockets 68 POS. TIN PLATED
IC Socket, PLCC68, 68 Contact(s)
CONN SOCKET PLCC 68POS TIN-LEAD

Manufacturer Aliases

Mill-Max has several brands around the world that distributors may use as alternate names. Mill-Max may also be known as the following names:

  • MILMAX
  • MILL-MAX MFG CORP
  • Mill-Max Manufacturing Corp
  • MILL
  • MILL-MAX MFG
  • Mill-Max Manufacturing
  • MILL-M
  • PRD
  • MILL-MAX MANUFACTURI
  • MILL-MAX MANUFACTURING CORP (VA)
  • MILL-MAX (PINS)
  • MILL-MAX (SOCKETS)
  • MILL-MAX CORP
  • Mill-Max Manufa
  • MILL-MAXX
  • MILL-MAXPC
  • MILL-MAX MFG Corporation
  • MILL-MAX MGF CORP
  • MIL
  • MILL-MAX TX14p
  • MILL-MAX:OBSOLETE NO
  • Mill-Max Manufacturring Corp
  • MCI TRANSFORMER CORP
  • MILL-MAX MANUF CORP
  • Mill-Max - Custom