Micron PC28F128P33TF60A

Flash, 8MX16, 60NS, PBGA64, 8 X 10 Mm, 1.20 Mm Height, Rohs Compliant, BGA-64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron PC28F128P33TF60A.

IHS

Datasheet88 pages14 years ago

Farnell

CAD Models

Download Micron PC28F128P33TF60A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2010-07-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-02-02
LTD Date2017-08-02

Descriptions

Descriptions of Micron PC28F128P33TF60A provided by its distributors.

Flash, 8MX16, 60ns, PBGA64, 8 X 10 MM, 1.20 MM HEIGHT, ROHS COMPLIANT, BGA-64
NOR Flash Parallel/Serial 2.5V/3.3V 128Mbit 8M x 16bit 60ns 64-Pin BGA Tray
NOR Flash, Legacy NOR Flash, 128Mb, 2.3V-3.6V, 64-ball Easy BGA, RoHS
Micron SCT
FLASH, PARALLEL, 128MBIT, 64EBGA; Memory Type:Flash - NOR; Memory Size:128Mbit; Memory Configuration:16M x 8bit; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; Memory Case Style:BGA; No. of Pins:64; Clock Frequency:52MHz; Access Time:60ns; IC Interface Type:Parallel; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2.3V to 3.6V

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PC28F128P33TF60A.