Micron MTSD008ACC2RG-1WT

Memory Card IC Nand Flash

Price and Stock

Descriptions

Descriptions of Micron MTSD008ACC2RG-1WT provided by its distributors.

MEMORY CARD IC NAND FLASH
SDHC CARD, CLASS 10, MLC, 8GB; Flash Memory Card Type:SDHC Card, Class 10; Memory Capacity:8GB; Supply Voltage Nom:-; Operating Temperature Min:-25°C; Operating Temperature Max:85°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSD008ACC2RG1WT