Micron MTFC8GAKAJCN-1M WT TR

Flash Card 8G-byte 3.3V Embedded MMC 153-Pin VFBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTFC8GAKAJCN-1M WT TR.

IHS

Datasheet23 pages10 years ago

CAD Models

Download Micron MTFC8GAKAJCN-1M WT TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.768
Stock
125,166
306,632
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
-
153
Density
-
64 Gb
Access Time
-
-
Frequency
-
-
Interface
Parallel, Serial
Parallel, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-03-23
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2022-04-30
LTD Date2022-10-30

Related Parts

IC FLASH 32G MMC 153VFBGA / MLC NAND Flash Serial e-MMC 3.3V 4G-bit 153-Pin VFBGA T/R/Tray
Managed NAND Flash Serial e-MMC 3.3V 16G-bit 16G/4G/2G x 1/4-bit/8-bit 153-Pin WFBGA T/R/Tray
Managed NAND Flash Serial e-MMC 3.3V 16G-bit 16G/4G/2G x 1/4-bit/8-bit 153-Pin WFBGA

Descriptions

Descriptions of Micron MTFC8GAKAJCN-1M WT TR provided by its distributors.

Flash Card 8G-byte 3.3V Embedded MMC 153-Pin VFBGA
Active Non-Volatile ROHS3Compliant MMC ic memory -25C~85C TA 2.7V~3.6V 64Gb 8G x 8
Flash Card, 8GX8, PBGA153
IC FLASH 64GBIT MMC 153VFBGA
MTFC8GAKAJCN-1M WTTR

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTFC8GAKAJCN-1M WTTR
  • MTFC8GAKAJCN-1MWTTR
  • MTFC8GAKAJCN1M WT TR
  • MTFC8GAKAJCN1MWTTR