Flash Memory, 128Gbit, -40 To 85Deg C; Flash Memory Type:Emmc Nand; Memory Configuration:16G X 8Bit; Interfaces:Parallel; Ic Case/Package:Vfbga; No. Of Pins:153Pins; Clock Frequency Max:200Mhz; Access Time:-; Supply Voltage Nom:- Rohs Compliant: Yes |Micron MTFC16GAKAEJP-5M AIT