Micron MTA9ADF1G72PZ-3G2E1

DRAM Modules, VLP RDIMM, 8GB, 1.2V, 288-Pin VLP RDIMM, RoHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA9ADF1G72PZ-3G2E1.

IHS

Datasheet25 pages8 years ago

Micron SCT

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2017-09-20
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-11-02
LTD Date2024-05-02

Descriptions

Descriptions of Micron MTA9ADF1G72PZ-3G2E1 provided by its distributors.

DRAM Modules, VLP RDIMM, 8GB, 1.2V, 288-Pin VLP RDIMM, RoHS
Memory Module 8GB DDR4 SDRAM 288-Pin VLP RDIMM
DDR DRAM Module, 1GX72, CMOS, DMA288
Ddr4 Rdimm Vlp Std 8Gb 1Rx8 3200
MODULE DDR4 SDRAM 8GB 288RDIMM
SDRAM, DDR4 RDIMM, 8GB, 1.6GHZ; Memory Speed:1MHz; Module Memory:PC4-3200; Module Form Factor:288-Pin DDR4 SDRAM RDIMM; Memory Application:Server RDIMM; Memory Configuration:1G x 72bit; Supply Voltage Min:1.14V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC