Micron MTA18ASF4G72PZ-2G9B1

Ddr4 Rdimm Std 32Gb 1Rx4 2933
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Micron MTA18ASF4G72PZ-2G9B1.

Newark

Datasheet22 pages7 years ago

Descriptions

Descriptions of Micron MTA18ASF4G72PZ-2G9B1 provided by its distributors.

Ddr4 Rdimm Std 32Gb 1Rx4 2933
RAM Speed MHz = 2933 / Memory Type = DDR4 / ECC = Yes / RAM Form Factor = DIMM / Capacity per Module GB = 32 / Number of Modules = 1 / RAM GB = 32 / CAS Latency = CL21 / Pins = 288
Sdram, Ddr4 Rdimm, 32Gb, 1.466Ghz; Memory Speed:2.933Ghz; Module Memory:Pc4-2933; Module Form Factor:288-Pin Ddr4 Rdimm; Memory Application:Server Rdimm; Memory Configuration:4G X 72Bit; Supply Voltage Min:-; Supply Voltage Max:- Rohs Compliant: Yes |Micron Technology MTA18ASF4G72PZ-2G9B1

Manufacturer Aliases

Micron has several brands around the world that distributors may use as alternate names. Micron may also be known as the following names:

  • Micron Technology Inc
  • Micron Technology
  • MICRON TECH
  • MICON
  • MICR
  • MICRON SEMICONDUCTOR
  • Micron Industries
  • Micron Tec
  • MCN
  • Micron Consumer Products Group
  • MICRON INDUSTRIES CORP
  • MT MICRON
  • MICRON/NE
  • MICRON SEMICOND
  • Micron Industries Corporation
  • MicronSem
  • MICRON ELECTRIC
  • MICRON TECHNOLOGY INC (VA)
  • Micron Technology Inc/Numonyx
  • MCIRON
  • MICRONEOL
  • MICRON EUROPE LTD
  • Micron/Intel
  • MICRON TECHNOLOGY IDAHO
  • MIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTA18ASF4G72PZ2G9B1